| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42899-3 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | M6 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | 110 °C, 230 °F |
| Wire Size: | 10382 - 26248 CMA, 10 - 6 AWG, 5 - 15 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42899-3 |
42899-3
Specifications
Detailed Description
Easily connect and secure wires with our brass Ring Tongue Crimp Terminal, perfect for M6 studs. Designed for straight orientation, this terminal accommodates wire sizes ranging from 10 to 6 AWG, ensuring a reliable connection. With an open barrel design and no insulation, it offers efficient installation. Operating at temperatures up to 110°C (230°F), it's suitable for various applications. Compliant with RoHS regulations, this terminal is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150472-2 | ![]() | |
| TE Connectivity 7-2150472-7 | ![]() |


