| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42904-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 21.46 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 16 AWG, 1.31 - 3.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .15 - .19 in, 3.81 - 4.83 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42904-2 |
42904-2
Specifications
Detailed Description
Effortlessly connect wires with our FF 250 REC TERMINAL 16-12 AWG TPBR, crafted for secure and efficient crimping. Part of the FASTIN-FASTON 250 series, these receptacles feature durable brass construction with tin plating, ensuring reliable conductivity. With a straight orientation and an overall length of 21.46 mm, they accommodate 12-16 AWG wires, making them versatile for various applications. The F-Crimp design and open barrel type allow for easy installation, while the high operating temperature range of -40 to 110°C (-40 to 230°F) ensures performance in diverse environments. RoHS compliant and designed for compatibility with 6.35 mm (.25 in) wide tabs, these receptacles are essential components for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150872-1 | ![]() | |
| TE Connectivity 2150872-2 | ![]() |


