435668-7

Heilind Number:AMP435668-7
Manufacturer:TE Connectivity
Manufacturer Number:435668-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LO PROFILE DIP SW 8P AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 435668-7
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Rocker (Top Actuated)
Number of Positions:8
Housing Color:Blue
Number of Switches:8
Rated Voltage:40 VDC
Product Type:Switch
SKU:AMP435668-7

Detailed Description

Enhance your electronic assembly with our low-profile DIP switch, featuring a compact design and top actuated rocker for easy operation. With eight positions and SPST configuration, it offers versatile functionality for your circuitry needs. The through-hole mount and vertical angle ensure secure installation, while the copper alloy contact material guarantees reliable performance. Rated for 1A and 40VDC, this switch is suitable for a range of applications. Its blue housing adds a touch of color to your setup, making it both functional and visually appealing. Upgrade your components with this high-quality, RoHS compliant switch.