440053-6

Heilind Number:AMP440053-6
Manufacturer:TE Connectivity
Manufacturer Number:440053-6
Datasheet:CSA Agency Approval Document
ECAD Model:
3D Model

Description:

2.5MM,HDR,6POS,R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 440053-6
Amperage:3 A
Housing Material:Nylon 6/6 - GF
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Brass
Body Orientation:Right Angle
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:14000
Contact Amperage:3 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Right Angle
GPL:289
Packaging:Bag
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm, 80 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.039 - .063 in, 1 - 1.6 mm
Connector Height:.165 in, 4.2 mm
PCB Retention Type:Kinked Tines
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E977
Wire Size:22 - 28 AWG
Connector Length:17.5 mm, .689 in
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Connector Width:.323 in, 8.2 mm
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.134 in, 3.4 mm
Terminations Per Post:3
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.158 in, 4 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Material Flammability Standard:UL 94V-0
Part Aliases:440053-6
SKU:AMP440053-6

Detailed Description

Enhance your PCB assembly with our 6-contact Right Angle Header, offering optimal signal transmission. Crafted from durable Nylon 6/6 - GF housing material and featuring brass contacts with tin plating, this connector ensures reliable performance in various environments. With a 2.5mm pitch and board mount termination, it guarantees secure and efficient connectivity. Operating within a wide temperature range and meeting UL 94V-0 standards for material flammability, it prioritizes safety and durability. Suitable for wire sizes 22-28 AWG, this header is a versatile solution for your PCB needs.