| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440055-2 |
| Amperage: | 3 A |
| Housing Material: | Nylon 6/6 - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .195 in, 4.95 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 24 - 30 AWG |
| Connector Length: | .236 in, 6 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .303 in, 7.7 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .138 in, 3.5 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440055-2 |
| SKU: | AMP440055-2 |
440055-2
Specifications
Detailed Description
Enhance your PCB assembly with our 2-position Pin Header, crafted with durable Nylon 6/6 - GF housing for reliable performance. Featuring a straight body orientation and right-angle mount, it ensures seamless integration onto your board. The 2mm pitch and through-hole solder termination method guarantee secure connectivity. With a current rating of 3A and voltage handling up to 250V AC/DC, this header is ideal for signal applications. Its UL 94V-0 material flammability standard and operating temperature range of -25 to 85°C (-13 to 185°F) ensure safety and stability. Each package contains 250 headers, making it convenient for bulk projects. The bright tin plating on contact mating areas and PCB terminals ensures efficient signal transmission. With features like kinked tines for PCB retention and locking lance contact retention, this connector offers both ease of installation and reliable performance. RoHS compliant and designed for wire-to-board connection, it's a versatile solution for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018330- Document clarification.DRAFT ERROR OF PRODUCT SPECIFICATION, THE CONNECTOR SOLDERING TEMPERATURE SHOULD BE 245 DEGREE(250 DEGREE MAX.) | Download | |||
| 05/11/2019 | P-19-016923 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen Guangdong to Huizhou Guangdong. | Download | |||

