440055-8

Heilind Number:AMP440055-8
Manufacturer:TE Connectivity
Manufacturer Number:440055-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.0MM,HDR,8POS,R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 440055-8
Amperage:3 A
Housing Material:Nylon 6/6 - GF
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.079 in, 2 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:250
Contact Amperage:3 A
Number of Positions:8
Housing Color:Natural
Mount Orientation:Right Angle
GPL:289
Packaging:Bag
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.039 - .063 in, 1 - 1.6 mm
Connector Height:.195 in, 4.95 mm
PCB Retention Type:Kinked Tines
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E976
Wire Size:24 - 30 AWG
Connector Length:18 mm, .709 in
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.303 in, 7.7 mm
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.134 in, 3.4 mm
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.138 in, 3.5 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Material Flammability Standard:UL 94V-0
Part Aliases:440055-8
SKU:AMP440055-8

Detailed Description

Introducing our Board Mount Header, a versatile component designed for PCB assembly. With a straight body orientation and right-angle mount orientation, this connector is ideal for signal circuit applications. Featuring 8 contacts arranged in a single row with through-hole solder termination, it ensures secure and reliable connectivity. The housing, made of UL 94V-0 rated Nylon 6/6 - GF material, offers durability and safety. With a pitch of 2 mm (.079 in), it accommodates wire sizes ranging from 24 to 30 AWG. Operating within a wide temperature range of -25 to 85°C (-13 to 185°F), this header is suitable for various environmental conditions. Its contact area, plated with bright tin, guarantees excellent conductivity. The connector, with a length of 18 mm (.709 in) and width of 7.7 mm (.303 in), is part of our Wire to Board system, facilitating easy integration. RoHS compliant and featuring a locking lance contact retention system, it meets high-quality standards for electronic assemblies. Whether for prototyping or production, this Board Mount Header is a dependable choice for your connectivity needs.