| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440129-2 |
| Color: | Natural |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Height: | .177 |
| Overall Length: | 5.8 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| Mating Retention Type: | Detent |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .177 in, 4.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | .228 in, 5.8 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .0354 - .059 in, .9 - 1.5 mm |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440129-2 |
| SKU: | AMP440129-2 |
440129-2
Specifications
Detailed Description
Enhance your power and signal connections with our HPI series receptacle connector. Featuring a natural thermoplastic housing and copper alloy contacts, this connector ensures reliable performance in various applications. With a 2 mm pitch and 3 A amperage rating, it's suitable for cable mount installations. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Operating in a wide temperature range, from -25 to 85°C (-13 to 185°F), it's versatile for both indoor and outdoor use. The inline contact layout and housing configuration with closed ends offer efficient connectivity, while features like polarization and detent mating retention ensure secure mating. With 1000 VAC dielectric withstanding voltage and 1000 MΩ insulation resistance, it guarantees durability and longevity. Perfect for wire-to-board applications, this connector is an essential component for your electronic setups. With a package quantity of 1000, it's ideal for bulk installations. Upgrade your connector systems with this high-quality component, designed for optimal performance and reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-4 | DYNAMIC 3200 REC HSG 4P SGL | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 165008 | PLASTI-GRIP, SPADE 22-16 8 | ![]() |
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 173977-4 | CT CONN MT REC ASSY 4P | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity ATUM-12/4-0-STK | NB09312001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2023 | PCN-23-183919 - Location Change. Manufacturing location change for the listed part numbers. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||


