| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440129-3 |
| Color: | Natural |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Height: | .177 |
| Overall Length: | .307 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 289 |
| Mating Retention Type: | Detent |
| Packaging: | Bag/Carton |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .177 in, 4.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E976 |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | .307 in, 7.8 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .0354 - .059 in, .9 - 1.5 mm |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440129-3 |
| SKU: | AMP440129-3 |
440129-3
Specifications
Detailed Description
Enhance your power and signal connections with our HPI series 3A Thermoplastic Housing Connector. Designed for reliable performance, this receptacle features a housing material that meets UL 94V-0 flammability standards. With three copper alloy contacts and a 2mm pitch, it ensures secure and efficient crimp termination for 30-24 AWG wire sizes. Operating smoothly in temperatures ranging from -25 to 85°C (-13 to 185°F), it's suitable for a variety of applications. The natural housing color, compact dimensions, and mating alignment with polarization and detent lock make it easy to install and secure in place. Whether for data or power transmission, this Connector is a dependable choice that complies with RoHS regulations. Available in a pack of 1000, it's perfect for both small-scale and large-scale projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2023 | PCN-23-183919 - Location Change. Manufacturing location change for the listed part numbers. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 07/18/2018 | E-18-000051 - Document Clarification. The drawing specification mismatch actual product,checked design, customer drawings draft error. Update dimple lock position from 2.0mm to 1.8mm. | Download | |||
| 03/19/2018 | E-18-000051-C - Call off this change as manufacturer request; E-18-000051. | Download | |||

