| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440129-5 |
| Color: | Natural |
| Series: | HPI |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Overall Height: | 4.5 mm[.177 in] |
| Overall Length: | .4645 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 289 |
| Mating Retention Type: | Detent |
| Packaging: | Bag/Carton |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .177 in, 4.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E976 |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Connector Length: | 11.8 mm, .465 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1000 V AC |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .0354 - .059 in, .9 - 1.5 mm |
| Housing Configuration: | Both Ends Closed |
| Locking Interface: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 440129-5 |
| SKU: | AMP440129-5 |
440129-5
Specifications
Detailed Description
Enhance your power and signal connections with our HPI series Connector, featuring a Housing connector type designed for cable mount (free-hanging) installation. This 5-contact receptacle boasts a durable thermoplastic housing material and copper alloy contacts for reliable performance. With a compact design measuring 4.5mm in height, it's suitable for various applications. Rated for 250VAC and offering inline contact layout, it ensures efficient power transmission. Operating temperature range of -25 to 85°C (-13 to 185°F) and UL 94V-0 flammability standard compliance guarantee safety and durability. Mating alignment with polarization and detent locking ensures secure connections. This Connector, with 30-24 AWG wire size compatibility, is RoHS compliant, meeting environmental standards. Perfect for PCB board installations, its 1000V AC dielectric withstanding voltage and 1000 MΩ insulation resistance make it a reliable choice for data and devices connectivity. Each package contains 1000 units, making it ideal for bulk use in various industries. Elevate your connectivity solutions with this high-quality Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/18/2018 | E-18-000051 - Document Clarification. The drawing specification mismatch actual product,checked design, customer drawings draft error. Update dimple lock position from 2.0mm to 1.8mm. | Download | |||
| 03/19/2018 | E-18-000051-C - Call off this change as manufacturer request; E-18-000051. | Download | |||

