440129-9

Heilind Number:AMP440129-9
Manufacturer:TE Connectivity
Manufacturer Number:440129-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.0MM,HSG,9POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 440129-9
Color:Natural
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Overall Height:.177
Overall Length:19.8
Pitch:.079 in, 2 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Number of Positions:9
Housing Color:Natural
Insulation Resistance:1000 MΩ
GPL:289
Mating Retention Type:Detent
Packaging:Bag/Carton
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.177 in, 4.5 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E976
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Connector Length:19.8 mm, .78 in
Connector System:Wire to Board
Connector Product Type:Connector
Dielectric Withstanding Voltage:1000 V AC
Connector Width:.272 in, 6.9 mm
Mating Retention:With
Mating Connector Lock:With
Insulation Diameter:.0354 - .059 in, .9 - 1.5 mm
Housing Configuration:Both Ends Closed
Locking Interface:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:440129-9
SKU:AMP440129-9

Detailed Description

Enhance your electronic connections with our HPI series receptacle connector. Designed for power and signal applications, this connector features nine copper alloy contacts with a pitch of 2mm, suitable for wire sizes ranging from 30 to 24 AWG. The thermoplastic housing, UL 94V-0 rated for material flammability, ensures durability and safety. With a voltage rating of 250 VAC and operating temperature range of -25 to 85°C, this connector is reliable in various environments. Its cable mount design allows for easy installation, while detent mating retention and polarization ensure secure connections. RoHS compliance guarantees environmental responsibility. Perfect for wire-to-board setups, this connector is a essential component for your electronic projects.