| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 440423-1 |
| Contact Material: | Copper Alloy |
| Contact Length: | .276 in, 7 mm |
| Contact Width: | .098 in, 2.5 mm |
| Package Quantity: | 1500 |
| Contact Amperage: | 1 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .197 in, 5 mm |
| Scalable: | No |
| Spring Finger Type: | C-Clip |
| Side Protected: | No |
| Contact Working Range High: | .138 in, 3.5 mm |
| Contact Working Range Low: | .167 in, 4.25 mm |
| Part Aliases: | 440423-1 |
| SKU: | AMP440423-1 |
440423-1
| Heilind Number: | AMP440423-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 440423-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Shield Finger 5025, a high-quality connector essential for power circuit applications. With its durable Copper Alloy construction and Gold plating, this single-position connector ensures reliable performance, even in demanding environments. Featuring a C-Clip spring finger design, it offers secure connectivity to printed circuit boards. Its compact dimensions, measuring .276 inches in length and .098 inches in width, make it ideal for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 85°C (-40 to 185°F), this connector is perfect for various industrial settings. With a package quantity of 1500 pieces, it is a cost-effective solution for bulk installations. RoHS compliant and ECCN EAR99 certified, rest assured of its compliance with international standards. Upgrade your connectivity solutions with the Shield Finger 5025.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1447009-8 | ![]() | |
| TE Connectivity 1734298-1 | ![]() |


