| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 443279-3 |
| GPL: | 243 |
| Packaging: | Bulk |
| Product Code: | 4777 |
| GPL Description: | Aerospace Defense & Marine |
| Package Quantity: | 2 |
| Connector Product Type: | Accessory |
| Length: | .246 in, 6.25 mm |
| Accessory Type: | Standoff Bushings |
| Screw Hole Thread Size: | 4-40 |
| Part Aliases: | 443279-3 |
| SKU: | AMP443279-3 |
443279-3
| Heilind Number: | AMP443279-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 443279-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and functionality of your aerospace, defense, or marine equipment with these Low Profile Standoff Bushings. Crafted for durability and precision, these plated spacers are essential accessories for securing components in place. Measuring .246 inches in length and compatible with 4-40 screw hole thread sizes, they ensure a secure and reliable connection. Perfect for various applications, these bulk-packaged spacers are a must-have for maintaining optimal performance in your equipment. Upgrade your setup with these high-quality accessories and experience seamless operation in any environment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2022 | P-22-022542 - Manufacturing location change of components and subassemblies. The following Part Numbers will have assemblies and/or component manufacturing transferred from TE Connectivity s manufacturing location in Norwood, MA to another TE Manufacturing location or to a TE Connectivity approved supplier. | Download | |||

