443857-3

Heilind Number:AMP443857-3
Manufacturer:TE Connectivity
Manufacturer Number:443857-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 ROW BOX RECEPTACLE,180 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 443857-3
Housing Material:Polyphenylene Sulfide
Number of Rows:3
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Contact Amperage:3 A
Number of Positions:180
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Package
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.096 in, 2.44 mm
Connector Height:11.43 mm, .449 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5364
Contact Layout:Matrix
Connector System:Board to Board
Post Size:.01 x .02 in, .25 x .51 mm
ECCN:EAR99
Board to Board Configuration:Vertical
Termination Post Tail Length:.18 in, 4.57 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
Material Flammability Standard:UL 94V-0
Part Aliases:443857-3
SKU:AMP443857-3

Detailed Description

Enhance your electronic connections with our Vertical Mount Panel Socket, crafted for precision and reliability. Engineered with Polyphenylene Sulfide housing in a straight body orientation, this connector features three rows of gold-plated Beryllium Copper contacts, ensuring efficient signal transmission. With a pitch of 2.54mm and a 180-position matrix layout, it offers seamless integration on printed circuit boards. Suitable for Aerospace Defense & Marine applications, this UL 94V-0 compliant connector guarantees high performance even in extreme temperatures. Its shrouded header design, along with through-hole solder termination, guarantees secure assembly. Elevate your PCB connectivity with this essential component.