443857-4

Heilind Number:AMP443857-4
Manufacturer:TE Connectivity
Manufacturer Number:443857-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 ROW BOX RECEPTACLE,210 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 443857-4
Housing Material:Polyphenylene Sulfide
Number of Rows:3
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Contact Amperage:3 A
Number of Positions:210
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Package
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.096 in, 2.44 mm
Connector Height:11.43 mm, .449 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5364
Connector System:Board to Board
Post Size:.01 x .02 in, .25 x .51 mm
ECCN:EAR99
Board to Board Configuration:Vertical
Termination Post Tail Length:.18 in, 4.57 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
Material Flammability Standard:UL 94V-0
Part Aliases:443857-4
SKU:AMP443857-4

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board to Board PCB Connector. Designed for seamless integration, this straight-mount receptacle features three rows of 210 gold-plated sockets, ensuring reliable signal transmission. Crafted with durable Polyphenylene Sulfide housing in a sleek brown finish, it meets stringent UL 94V-0 flammability standards. The beryllium copper contacts, with a gold plating of .76 µm, guarantee optimal conductivity. Ideal for aerospace, defense, and marine applications, this connector offers a secure fit with its vertical mount orientation and mounting hole retention. Suitable for PCBs with a .096-inch thickness, it operates flawlessly in temperatures ranging from -85 to 257 °F. Trust in its ECCN EAR99 compliance and shrouded header type for dependable performance in demanding environments. Upgrade your system with this essential component for seamless and efficient connectivity.