| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 443975-1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 9 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-1F |
| SKU: | AMP443975-1 |
443975-1
Specifications
Detailed Description
This AMPLIMITE RCPT ASY features a straight body orientation with 9 brass contacts in a shell size 1 configuration. It is designed for signal applications, with a contact type of socket and gold plating in the mating areas. The connector is intended for cable-to-board connections, with a post diameter of .03 inches and a termination post length of .156 inches. Operating temperature range is -50 to 125°C, making it suitable for aerospace, defense, and marine environments. The connector is non-magnetic and not RoHS compliant. Its compact design and vertical mount orientation make it ideal for various electronic systems.

