| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 443975-2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| Mount Orientation: | Vertical |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-2F |
| SKU: | AMP443975-2 |
443975-2
Specifications
Detailed Description
Experience high-performance connectivity with the AMPLIMITE RCPT ASY. Designed for precision and reliability, this straight-bodied receptacle assembly features 15 brass contacts in a compact size 2 shell. With a pitch of 2.77mm and contact type 20 sockets, it ensures seamless signal transmission. The shell plating in cadmium offers durability in harsh environments, while gold plating in the contact mating area guarantees optimal conductivity. Suitable for board-to-board applications, this connector operates efficiently in temperatures ranging from -50 to 125°C. Perfect for aerospace, defense, and marine industries, it meets the highest standards for quality and performance. Terminate effortlessly to printed circuit boards with the termination post length of 3.95mm, and rest assured of its non-magnetic properties. Ideal for signal circuits, this connector is a reliable solution for your connectivity needs.

