| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 443975-3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 25 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 25 |
| Mount Orientation: | Vertical |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-3F |
| SKU: | AMP443975-3 |
443975-3
Specifications
Detailed Description
Introducing the AMPLIMITE Receptacle Assembly, a crucial component designed for high-performance connectivity in demanding environments. This straight-bodied assembly features 25 brass contacts with a pitch of 2.77mm (.109 in), ideal for signal transmission. With a shell size of 3 and contact size of 20, it offers reliable socket connections. The assembly is cadmium-plated for enhanced durability and has a vertical mount orientation for easy installation on printed circuit boards. Operating in a wide temperature range from -50°C to 125°C (-22°F to 257°F), it ensures reliable performance in aerospace, defense, and marine applications. Gold-plated contact mating areas and PCB terminations guarantee efficient signal transfer. With a non-magnetic design and compliance with aerospace standards, this connector is a dependable choice for critical connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2015 | P-15-011242 - Product Improvement. Consolidation of insert materials improves efficiencies.Change assembly insert material. was: GLCP-30F PER MIL-M-24519 now: POLYPHENYLENE SULFIDE GST-40F PER MIL-M-24519. The Size 5 Receptacle Assembly insert already molded in POLYPHENYLENE SULFIDE GST-40F PER MIL-M-24519. | Download | |||

