| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 443975-4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 37 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 37 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18276-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-4F |
| SKU: | AMP443975-4 |
443975-4
Specifications
Detailed Description
Experience high-quality connectivity with our AMPLIMITE Receptacle Assembly. Designed for optimal performance, this assembly features a straight body orientation with 37 brass contacts, ensuring reliable signal transmission. With a pitch of 2.77mm, it offers precise and secure connections. The shell, made of durable steel with cadmium plating, guarantees longevity in aerospace, defense, and marine applications. Gold plating in the contact mating area enhances conductivity, while the gold-plated PCB termination ensures efficient signal transfer. Suitable for cable-to-board connections, this connector is ideal for various industries requiring robust and efficient connectivity solutions.

