443975-5

Heilind Number:AMP443975-5
Manufacturer:TE Connectivity
Manufacturer Number:443975-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,RCPT ASY,POSTD,109,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 443975-5
Amperage:5 A
Gender:Receptacle
Number of Contacts:50
Contact Material:Brass
Body Orientation:Straight
Pitch:.109 in, 2.77 mm
Shell Size:5
Contact Size:20
Contact Type:Socket
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:50
Mount Orientation:Vertical
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:10 µin
PCB Contact Termination Area Plating:Gold
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4949
Connector System:Cable-to-Board
Connector Product Type:Connector
Contact Style:Posted
Termination Post Length:.156 in, 3.95 mm
Non Magnetic:Yes
Power Signal Coax Combination:No
Insert Arrangement:MS18277-1
Post Diameter:.03 in, .76 mm
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/23-5F
SKU:AMP443975-5

Detailed Description

Enhance your connectivity with the AMPLIMITE RCPT ASY, featuring a straight body orientation and 50 contacts for seamless signal transmission. Crafted with brass contact material and gold plating, this connector ensures reliable performance in demanding environments with an operating temperature range of -50 to 125°C. Its compact design, with a 2.77mm pitch and #20 socket contacts, offers efficient PCB termination. The steel shell with cadmium plating and non-magnetic properties make it suitable for aerospace, defense, and marine applications. With a vertical mount orientation and #5 shell size, it provides secure cable-to-board connectivity. Ideal for signal circuits, this connector guarantees high-quality contact with a 10 µin gold plating thickness in the mating area. Designed for rugged use, it features a .12" mount hole diameter and .03" post diameter, meeting stringent performance standards. Whether in industrial or mission-critical settings, the AMPLIMITE RCPT ASY delivers exceptional reliability and durability.