| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 443975-6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 9 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 443975-6 |
| SKU: | AMP443975-6 |
443975-6
Specifications
Detailed Description
Experience high-performance connectivity with our AMPLIMITE RCPT ASY. This robust assembly features a straight, post-mounted receptacle with 109 individual contacts, ensuring reliable signal transmission. Crafted with precision, each contact is made of durable brass and plated with gold for optimal conductivity. The shell, constructed of steel and plated with cadmium, offers exceptional durability in demanding environments. With a pitch of 2.77mm, this connector is suitable for various applications. Its vertical mount orientation and .12-inch diameter mounting holes provide easy installation on printed circuit boards. Operating in a wide temperature range from -50 to 125°C, this aerospace defense and marine-grade connector guarantees performance in harsh conditions. Trust in its quality for your cable-to-board connectivity needs.

