| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 443976-1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Contact Material: | Brass or Beryllium Copper |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 9 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .188 in, 4.78 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-7F |
| SKU: | AMP443976-1 |
443976-1
Specifications
Detailed Description
Introducing the AMPLIMITE Receptacle Assembly, a reliable and high-performance connector designed for aerospace, defense, and marine applications. Featuring a straight body orientation with 9 gold-plated socket contacts, this connector ensures efficient signal transmission in harsh environments. With a durable steel shell and cadmium plating, it offers robust protection against corrosion. Suitable for cable-to-board connections, it guarantees secure and stable contact with a vertical mount orientation. Operating within a wide temperature range of -50 to 125°C (-22 to 257°F), it is ideal for mission-critical systems. Compliant with military standards and boasting non-magnetic properties, this connector is a trusted choice for demanding industries. With its advanced technology and superior construction, the AMPLIMITE Receptacle Assembly delivers exceptional performance in signal connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015249 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||
| 06/30/2015 | P-15-011242 - Product Improvement. Consolidation of insert materials improves efficiencies.Change assembly insert material. was: GLCP-30F PER MIL-M-24519 now: POLYPHENYLENE SULFIDE GST-40F PER MIL-M-24519. The Size 5 Receptacle Assembly insert already molded in POLYPHENYLENE SULFIDE GST-40F PER MIL-M-24519. | Download | |||

