443976-3

Heilind Number:AMP443976-3
Manufacturer:TE Connectivity
Manufacturer Number:443976-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,RCPT,POSTD,109,3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 443976-3
Amperage:5 A
Gender:Receptacle
Number of Contacts:25
Contact Material:Brass or Beryllium Copper
Body Orientation:Straight
Pitch:.109 in, 2.77 mm
Shell Size:3
Contact Size:20
Contact Type:Socket
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:25
Mount Orientation:Vertical
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4949
Connector System:Cable-to-Board
Connector Product Type:Connector
Contact Style:Posted
Termination Post Length:.188 in, 4.78 mm
Non Magnetic:Yes
Power Signal Coax Combination:No
Insert Arrangement:MS18275-1
Post Diameter:.03 in, .76 mm
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/23-9F
SKU:AMP443976-3

Detailed Description

This AMPLIMITE 109 Series Connector Assembly features a straight-posted receptacle with 25 contacts, ideal for signal circuit applications. With a contact size of 20 and a pitch of 2.77 mm, it offers reliable connectivity in aerospace, defense, and marine environments. The shell, made of steel with cadmium plating, ensures durability and robust performance. Contact material options include brass or beryllium copper, with gold plating in the mating area. Operating temperature ranges from -50 to 125°C, making it suitable for various industrial settings. Termination to a printed circuit board is facilitated, with a non-magnetic design adding versatility. With a shell size of 3 and UL certification, this connector assembly is a dependable solution for cable-to-board applications. Packaged for convenience, it meets the high standards of quality and performance in demanding environments.