443976-4

Heilind Number:AMP443976-4
Manufacturer:TE Connectivity
Manufacturer Number:443976-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,RCPT,POSTD,109,4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 443976-4
Amperage:5 A
Gender:Receptacle
Number of Contacts:37
Contact Material:Brass or Beryllium Copper
Body Orientation:Straight
Pitch:.109 in, 2.77 mm
Shell Size:4
Contact Size:20
Contact Type:Socket
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:37
Mount Orientation:Vertical
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4949
Connector System:Cable-to-Board
Connector Product Type:Connector
Contact Style:Posted
Termination Post Length:.188 in, 4.78 mm
Non Magnetic:Yes
Power Signal Coax Combination:No
Insert Arrangement:MS18276-1
Post Diameter:.03 in, .76 mm
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/23-10F
SKU:AMP443976-4

Detailed Description

This AMPLIMITE assembly features a straight receptacle with 37 contacts, designed for signal circuit applications in aerospace, defense, and marine industries. The contact material options include brass or beryllium copper, with gold plating in the mating area for optimal conductivity. Its shell, made of steel, is cadmium-plated for durability. With a 2.77 mm pitch and a 20-sized contact, this connector is suited for cable-to-board applications. The termination post length is 4.78 mm, and it can withstand operating temperatures ranging from -50 to 125°C. Non-magnetic and RoHS non-compliant, this connector offers reliable performance in demanding environments despite its compact size.