| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 444020-1 |
| Series: | Junior Timer,Standard Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .335 in, 8.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .335 in, 8.5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 9 |
| GPL: | N06 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.173 in |
| Cable Exit Angle: | 180° |
| Height: | 1.516 in, 38.5 mm |
| Width: | 24 mm, .945 in |
| Mating Tab Width: | .11 in, .189 in, 2.8 mm, 4.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 444020-1 |
| SKU: | AMP444020-1 |
444020-1
Specifications
Detailed Description
Introducing the Junior Timer series Standard Power Timer, a reliable housing solution designed for female terminals. With three rows and a pitch of 8.5mm (.335in), this connector ensures secure connectivity in automotive applications. Featuring a voltage rating of 12V DC and UL 94-HB flammability standard compliance, it guarantees safety and performance. Each housing, made of durable PA GF material, is meticulously crafted for longevity, even in harsh operating conditions ranging from -40°C to 85°C (-40°F to 185°F). The body, in sleek black color, is engineered with polarization and terminal position assurance for optimal functionality. Perfect for Wire to Board or Wire-to-Device setups, it offers a seamless mating experience with a height of 1.516 inches and a width of .945 inches. Whether for signal transmission or hybrid connector needs, this component is RoHS compliant and serviceable, making it an essential accessory for automotive connector systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 927829-2 | ![]() | |
| TE Connectivity 927837-1 | ![]() | |
| TE Connectivity 927831-2 | ![]() | |
| TE Connectivity 964284-2 | ![]() | |
| TE Connectivity 965999-2 | ![]() |


