| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 444026-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP444026-2 |
444026-2
Specifications
Detailed Description
Enhance the stability of your electrical connections with our RT Anti Rotational Electro TPBR, designed for secure attachment in a variety of applications. This Ring Tongue connector, with a stud size of M8, 5/16, ensures a reliable straight orientation for efficient wiring. Operating seamlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), it accommodates wire sizes from 1 to 2.5 mm² (13 to 17 AWG), guaranteeing compatibility with a wide range of needs. Featuring an open barrel design and non-insulated construction, it is ideal for use in various industrial settings. Compliant with RoHS regulations, this terminal offers peace of mind in both its environmental impact and performance. Trust in our Rings & Spades collection for quality solutions in your connectivity projects.

