444082-2

Heilind Number:AMP444082-2
Manufacturer:TE Connectivity
Manufacturer Number:444082-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI AMP IN SHORT V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 444082-2
Termination Method:Crimp
Contact Plating:Tin
Terminal Type:Pin
Orientation:Straight
Wire Size:24 AWG, .2 - .24 mm²
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP444082-2

Detailed Description

Easily connect wires with our Mini Amp in Short V, ideal for efficient termination with its crimp termination method and tin contact plating. Featuring pin terminals and a straight orientation, it ensures secure and reliable connections in various applications. Suitable for 24 AWG wires, it offers compatibility with wire sizes ranging from .2 to .24 mm². Designed for stud mount installation, this PCB terminal is a versatile solution. With straight terminal angles and RoHS compliance, it meets industry standards for quality and environmental responsibility. Explore our range of connectors, terminals, and splices for all your connectivity needs.