| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 444156-4 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 16.4 mm, .646 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .031 in, .8 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 110 °C, 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .07 in, 1.4 - 2 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP444156-4 |
444156-4
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 250 series Receptacle. Crafted from durable brass with a tin plating, this terminal ensures reliable performance. With a straight orientation and a compact overall length of 16.4mm, it's suitable for various applications. It accommodates wire sizes ranging from 17 to 20 AWG and accepts insulation diameters of 1.4 to 2mm. The F-Crimp design guarantees secure and efficient wire termination. Operating smoothly in temperatures up to 110°C (230°F), it's a versatile component for your projects. Upgrade your connectivity with this high-quality receptacle, a vital component in the world of electronics.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150741-1 | ![]() | |
| TE Connectivity 2150741-2 | ![]() |


