| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 444335-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 17.2 mm, .677 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .025 in, .64 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .169 in, 3 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP444335-1 |
444335-1
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 250 receptacle, designed for 1-5 mm² wire sizes. Crafted from durable brass with unplated contact plating, it ensures reliable conductivity. Its straight orientation and F-Crimp design make installation a breeze, accommodating 13-17 AWG wires. With an operating temperature range of -40 to 110°C, it's suitable for a variety of environments. The open barrel design accepts wire insulation diameters of 3-4.3 mm, offering versatility in applications. This RoHS-compliant receptacle is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150004-1 | TE Connectivity 444335-1 Application Tooling | ![]() |
| TE Connectivity 2150004-2 | TE Connectivity 444335-1 Application Tooling | ![]() |
| TE Connectivity 7-2150004-7 | TE Connectivity 444335-1 Application Tooling | ![]() |


