444335-2

Heilind Number:AMP444335-2
Manufacturer:TE Connectivity
Manufacturer Number:444335-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 REC 1-5MM2 ELECTRO TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 444335-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:17.2 mm, .677 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.025 in, .64 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .169 in, 3 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP444335-2

Detailed Description

Enhance your electrical connections with our FASTON 250 Receptacle Terminal. Crafted from durable brass with a tin plating, this terminal ensures reliable performance. With an operating temperature range of -40 to 110°C, it's suitable for a variety of environments. The straight orientation and F-Crimp design make for easy installation, accommodating wire sizes from 13 to 17 AWG. Its open barrel accepts insulation diameters from .118 to .169 inches. RoHS compliant, this receptacle is a dependable choice for your crimp terminal needs.