444406-1

Heilind Number:AMP444406-1
Manufacturer:TE Connectivity
Manufacturer Number:444406-1
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

REC. 110 SERIES FATIN-ON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 444406-1
Series:FASTIN-FASTON 110
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Wire Size:17 - 20 AWG, .51 - 1.03 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP444406-1

Detailed Description

Enhance connectivity with our REC. 110 Series Fastin-Faston receptacle, featuring durable brass construction with tin plating for reliable performance. Designed for straight orientation, this receptacle accommodates wire sizes ranging from 17-20 AWG, making it suitable for a variety of applications. With an operating temperature range of -40 to 80°C (-40 to 176°F), it ensures functionality in diverse environments. The F-Crimp connection method and open barrel design facilitate easy installation. RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.