| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 445007-1 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 25 |
| GPL: | 243 |
| Shell Material: | Aluminum Alloy, Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4822 |
| Preloaded: | Yes |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Front Shell Material: | Aluminum Alloy |
| Front Shell Plating Finish: | Yellow Chromate |
| Front Shell Plating: | Cadmium |
| Rear Shell Material: | Steel |
| Rear Shell Plating: | Gold over Copper |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | Yes |
| Part Aliases: | 445007-1 |
| SKU: | AMP445007-1 |
445007-1
Specifications
Detailed Description
Easily connect multiple components with this PLUG ASSY, featuring 25 positions for seamless communication. With a durable steel and aluminum alloy construction, it ensures reliability in aerospace, defense, and marine applications. The 20-pin design, with a 7.5A amperage and 2.77mm pitch, allows for efficient signal transmission. Suitable for wave solder processes up to 265°C, it offers easy installation with wire and cable termination. Its yellow chromate and cadmium plating provide corrosion resistance, while its snap-in contact style and stainless steel retainer clip ensure secure connections. Perfect for cable-to-cable setups, this connector is a versatile solution for various electronic systems. Conforming to RoHS standards, it guarantees environmental sustainability without compromising performance. Perfect for blind-mate configurations, this assembly is essential for streamlined connectivity in demanding environments.

