| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 445058-1 |
| Series: | LGH SGL |
| Gender: | Female |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 50000 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | 16 AWG |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP445058-1 |
445058-1
Specifications
Detailed Description
Enhance your power connections with the LGH-4 Single Molded End Lead. Specifically designed for female sockets, this lead assembly offers reliable performance with a voltage rating of 50,000 V DC. Pre-terminated to ensure easy installation, it is suited for 16 AWG wires and operates efficiently in a wide temperature range from -55 to 125 °C (-67 to 257 °F). Compliant with RoHS regulations, this Circular Power Connector component guarantees both quality and environmental responsibility. Upgrade your circular connector setup with the LGH-4 for seamless power transmission.

