| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 445159-1 |
| Voltage: | 5000 V DC |
| Contact Type: | Pin |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP445159-1 |
445159-1
Specifications
Detailed Description
This Large High Voltage (LGH) 1/4 receptacle is designed for heavy-duty power applications, capable of handling up to 5000 V DC. Featuring a pin contact type and a single position, it ensures secure and reliable connections. With an operating temperature range of -55 to 125 °C (-67 to 257 °F), it is suitable for use in extreme environments. Part of our Circular Power Connectors range, this lead assembly is crafted for optimal performance and durability. Please note that this product is not RoHS compliant. Ideal for industrial and high-power applications, it offers a robust solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

