445185-1

Heilind Number:AMP445185-1
Manufacturer:TE Connectivity
Manufacturer Number:445185-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI BOX RCPT ASSY/MTG EARS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 445185-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Contact Material:Beryllium Copper
Pitch:.05 in, 1.27 mm
Contact Type:Socket
Row Spacing:.15 in, 3.81 mm
Number of Positions:128
Housing Color:Gray
Mount Orientation:Vertical
Profile:Low
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold Flash
Connector Height:.22 in, 5.59 mm
PCB Retention Type:Mounting Ears
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Termination Post Tail Length:.2 in, 5.08 mm
Connector Assembly Type:PCB Mount Receptacle
Part Aliases:445185-1
SKU:AMP445185-1

Detailed Description

SKU 445185-1 is a high-quality board-to-board PCB connector designed for vertical mounting orientations. With 128 positions and a pitch of 1.27mm, it offers reliable socket contacts terminated to a printed circuit board. The housing, made of durable gray LCP, features mounting ears for secure PCB retention. Gold flash plating on the PCB contact terminals ensures optimal conductivity, while gold plating on the mating area adds to its longevity. With a low profile of 5.59mm, this connector assembly is ideal for space-constrained applications in various industries. Meeting stringent quality standards, it is perfect for use in mission-critical environments.