| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 445595-4 |
| Connector Type: | Connector Kit |
| Mount Type: | Panel |
| Panel Mount Type: | Flange with Mounting Holes |
| Connector and Housing Type: | Plug |
| Signal Contacts: | Without |
| Product: | Rack & Panel Connectors |
| SKU: | AMP445595-4 |
445595-4
Specifications
Detailed Description
Enhance your ARINC 404 setup with this comprehensive PLG KIT, complete with a panel-mount connector housing for seamless integration. Designed for optimal performance, this kit features a flange with mounting holes for secure installation. Perfect for various applications, it offers convenience and efficiency without compromising on quality. Plus, with RoHS compliance, you can trust that it meets strict environmental standards. Upgrade your connectivity with this essential connector kit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2013 | P-13-009427 - Manufacturing location change. | Download | |||

