| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 445705-1 |
| Amperage: | 32 A |
| Gender: | Receptacle |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Shell Plating: | Tin over Copper |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 3 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 3C3 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 445705-1 |
| SKU: | AMP445705-1 |
445705-1
| Heilind Number: | AMP445705-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 445705-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPLIMITE COAX MIX, a high-performance connector designed for power applications in demanding environments. With a 32A amperage rating and 3 positions, this receptacle ensures reliable power transmission. Featuring a durable steel shell with tin plating, it offers excellent conductivity and corrosion resistance. The 2.77mm pitch and #8 contact size provide a secure connection, while the non-magnetic construction is ideal for sensitive applications. Wave solder capable for lead-free processes, this connector is suitable for aerospace, defense, and marine industries. Operating temperature range of -50°C to 125°C allows for versatile use, making it a dependable choice for power signal coaxial applications. Upgrade your connectivity solutions with the AMPLIMITE COAX MIX.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2024 | P-24-025747 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. | Download | |||
| 05/07/2024 | P-24-025834 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. | Download | |||
| 02/29/2024 | P-24-025806 - Remove CSA and UL logos. Remove CSA and UL logos from the front metal AMPLIMITE D-Sub shell. Removal will not affect M24308 compliance/qualification or design, nor change fit and function. CSA certification will not be pursued; UL recognition will be retained but removed from the shells. Packaging will show UL recognition/approval on labels. | Download | |||

