| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 445705-7 |
| Amperage: | 32 A |
| Gender: | Receptacle |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Shell Plating: | Tin over Copper |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 3 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 3C3 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 445705-7 |
| SKU: | AMP445705-7 |
445705-7
| Heilind Number: | AMP445705-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 445705-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPLIMITE COAX MIX, a powerful and versatile connector designed for high-amperage applications. With a maximum amperage of 32A, this receptacle features a durable steel shell and a tin over copper plating for reliable performance in extreme conditions. Its compact design, with a pitch of 2.77mm (.109in) and shell size 2, makes it ideal for space-constrained installations. Offering three contact positions with socket contacts, this connector is perfect for power transmission. It is wave solder capable up to 265°C, ensuring easy and secure assembly. RoHS compliant and operating in a wide temperature range from -50 to 125°C (-22 to 257°F), it is suitable for various industries, including Aerospace, Defense, and Marine. Whether for signal or power transmission, the AMPLIMITE COAX MIX delivers exceptional performance with its non-magnetic, stainless steel retainer clip and NASA qualification option. Upgrade your connectivity with this reliable and efficient connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/08/2015 | P-15-011210 - Product improvement. Consolidation of resins and colors to improve efficiency. Color of insert changes from blue to black. Material does not change. | Download | |||

