445798-1

Heilind Number:AMP445798-1
Manufacturer:TE Connectivity
Manufacturer Number:445798-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET CONTACT ASSY.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 445798-1
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Size:8
Contact Type:Socket
Contact Amperage:10 A
GPL:243
Packaging:Loose Piece
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3127
Connector Product Type:Contact
ECCN:EAR99
Contact Style:Long
High Current:No
Part Aliases:445798-1
SKU:AMP445798-1

Detailed Description

Enhance your power connections with this Female Socket Contact Assembly. Crafted from durable Copper Alloy with a Gold over Nickel plating, this contact ensures reliable conductivity in a wide operating temperature range from -55 to 125°C (-67 to 257°F). With a contact amperage of 10A, it's ideal for high-power applications in Aerospace, Defense, and Marine industries. The long contact style, suitable for termination to Printed Circuit Boards, guarantees secure and efficient performance. Compliant with RoHS regulations, this Contact Assembly is a dependable choice for your connectivity needs.