445814-2

Heilind Number:AMP445814-2
Manufacturer:TE Connectivity
Manufacturer Number:445814-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SKT CONT ASSY SZ 22,ARINC 600

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 445814-2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Size:22
Contact Type:Socket
Contact Length:1.137 in, 28.88 mm
GPL:257
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4971
ECCN:EAR99
Contact Orientation:Straight
Contact Retention Type in Housing:Retention Clip
Part Aliases:445814-2
SKU:AMP445814-2

Detailed Description

Elevate your aerospace, defense, and marine systems with our SKT CONT ASSY, a crucial component designed for ARINC 600 standards. Crafted with precision, this assembly features straight contact orientation, ensuring seamless connectivity on printed circuit boards. Each socket boasts a durable copper alloy construction with gold plating in the mating area, guaranteeing reliable performance in rugged environments. With a termination method of Through Hole - Solder and a contact size of 22, it offers secure and efficient connections. Complete with a retention clip for added stability, this assembly is essential for maintaining optimal functionality in critical applications. Packaged in a convenient tray, it is ready for integration into your systems with ease. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Upgrade your connectivity solutions with this high-performance connector assembly.