| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 445918-1 |
| Color: | Black |
| Series: | AMP ARINC 404 Series |
| Accessory Type: | Dust Cover |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Material: | Thermoplastic |
| GPL: | 257 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5049 |
| Connector System: | Cable-to-Panel |
| ECCN: | EAR99 |
| Compatible Gender: | Receptacle |
| Part Aliases: | 445918-1 |
| SKU: | AMP445918-1 |
445918-1
Specifications
Detailed Description
Protect your ARINC 404 connectors with this essential dust cover. Designed for female connectors in the AMP ARINC 404 Series, this black thermoplastic accessory ensures optimal performance and longevity in aerospace, defense, and marine applications. With a cable mount for easy installation, it can withstand operating temperatures from -65 to 125°C (-85 to 257°F) and is sealable for added protection. Compliant with RoHS standards, this dust cover is a must-have for maintaining the integrity of your connector systems.

