| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 446405-1 |
| Amperage: | 32 A |
| Gender: | Plug |
| Number of Contacts: | 8 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 8 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 4990 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 8C8 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 446405-1 |
| SKU: | AMP446405-1 |
446405-1
Specifications
Detailed Description
Introducing the AMPLIMITE PLUG ASY, SZ 4, COAX 8C8 – a powerful connector designed for aerospace, defense, and marine applications. With a shell size of 4 and 8 contacts, this plug assembly delivers reliable performance in demanding environments. Featuring cadmium-plated steel construction and a contact size of 8, it ensures robust connectivity. The 32A amperage rating and pin contact type make it ideal for power applications. With a pitch of 2.77mm, it offers precise signal transmission. Operating temperature range of -50 to 125°C (-22 to 257°F) guarantees suitability for a wide range of conditions. Whether used in cable-to-cable setups or other configurations, this connector excels in power and signal transmission. Non-magnetic and RoHS compliant, it meets stringent quality standards. Experience high-performance connectivity with the AMPLIMITE PLUG ASY.

