| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 446748-1 |
| Body Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| GPL: | 257 |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | 3313 |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Center Contact Plating Thickness: | 50 µin |
| Dielectric Material: | PTFE |
| ECCN: | EAR99 |
| Part Aliases: | 446748-1 |
| SKU: | AMP446748-1 |
446748-1
| Heilind Number: | AMP446748-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 446748-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF Coaxial setup with this high-quality Coax Pin Adapter, crafted from durable stainless steel for reliable performance in aerospace, defense, and marine applications. With a straight body orientation and 50 Ω impedance, it ensures optimal signal transmission. The gold-plated beryllium copper center contact, along with PTFE dielectric, guarantees low loss and superior conductivity. Compliant with RoHS standards, this adapter is not only efficient but also environmentally friendly. Upgrade your connectivity with seamless precision and trust in its performance for all your technical needs.

