| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 446852-1 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 90 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 90 |
| Housing Color: | Brown |
| Mount Orientation: | Right Angle |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .096 in, 2.44 mm |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5309 |
| Connector System: | Board to Board |
| Post Size: | .016 x .018 in, .40x .45 mm |
| Mating Post Length: | .21 in |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 446852-1 |
| SKU: | AMP446852-1 |
446852-1
Specifications
Detailed Description
Enhance your connectivity with this high-performance PCB Pin Header, designed for board-to-board applications in aerospace, defense, and marine environments. With a durable Polyphenylene Sulfide housing in a right-angle orientation, it offers reliable contact with 90 brass pins in a 2.54mm pitch. Operating in wide temperature ranges from -65 to 125°C, it ensures optimal performance even in harsh conditions. Featuring gold plating for superior conductivity and tin-lead plating for PCB termination, this header guarantees secure and efficient connections. Its square contact shape and through-hole solder termination method further enhance its durability and stability. Ideal for fully loaded configurations, it provides seamless integration onto printed circuit boards, with mating alignment and polarization for easy installation. Trust in this connector for rugged and dependable connectivity in your critical applications.

