| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 446852-2 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 2 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 105 |
| Housing Color: | Brown |
| Mount Orientation: | Right Angle |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .096 in, 2.44 mm |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5309 |
| Connector System: | Board to Board |
| Post Size: | .016 x .018 in, .40x .45 mm |
| Mating Post Length: | .21 in |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .15 in, 3.56 mm |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 446852-2 |
| SKU: | AMP446852-2 |
446852-2
Specifications
Detailed Description
Enhance your board-to-board connections with this high-quality Pin Header, featuring a durable Polyphenylene Sulfide housing in a sleek brown color. With a right-angle mount orientation and through-hole solder termination method, it offers seamless integration onto your circuit board. The 105 brass contact pins, with a pitch of 2.54mm, ensure reliable conductivity, while gold plating in the mating area guarantees optimal signal transfer. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this aerospace defense and marine-grade connector is ideal for demanding applications. Its compact design, with three rows and a square contact shape, maximizes space efficiency. Trusted for its superior performance and longevity, this PCB Mount Header is a must-have component for your electronic projects.

