| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 446853-2 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 3 A |
| Number of Positions: | 105 |
| Housing Color: | Brown |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 11.43 mm, .45 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Mounting Hole |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5308 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| Post Size: | .01 x .02 in, .25 x .51 mm |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .195 in, 4.95 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15.24 mm, .6 in |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 446853-2 |
| SKU: | AMP446853-2 |
446853-2
Specifications
Detailed Description
Elevate your PCB connections with this high-performance Board to Board Vertical Mount Receptacle. Featuring three rows of 105 gold-plated Beryllium Copper sockets, it ensures reliable signal transmission with a contact amperage of 3A. The Polyphenylene Sulfide housing, UL 94V-0 rated for flame resistance, guarantees durability in extreme environments ranging from -85 to 257°F. With a pitch of 2.54mm and a circuit application focused on signals, this connector is ideal for Aerospace Defense & Marine applications. The shrouded header type and through-hole solder termination method offer secure PCB mounting, while the sealable design and mating alignment ensure precise and protected connections. Upgrade your connectivity with this top-quality solution.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91117-3 | ![]() |


