447162-1

Heilind Number:AMP447162-1
Manufacturer:TE Connectivity
Manufacturer Number:447162-1
ECAD Model:
3D Model

Description:

STATIC PROTECTIVE CAP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 447162-1
Accessory Type:Dust Cover
Gender:Male
Mount Type:Cable Mount (Free-Hanging)
Material:Caplugs Conductive Material
GPL:257
Packaging:Package
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4997
Connector System:Cable-to-Panel
ECCN:EAR99
Compatible Gender:Plug
Part Aliases:447162-1
SKU:AMP447162-1

Detailed Description

Shield sensitive connectors with our Static Protective Cap. Designed to safeguard against dust and static buildup, this accessory is essential for maintaining the integrity of your electronic components. Crafted from durable Caplugs Conductive Material, it offers reliable protection in aerospace, defense, and marine applications. With a cable mount (free-hanging) design, it easily secures in place for long-lasting performance. Operating temperature ranging from -65 to 125 °C (-85 to 257 °F), it ensures functionality in diverse environments. Sealable for added security, this cap is RoHS compliant and suitable for use with male connectors. Upgrade your protective measures with this essential accessory.