| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 447192-4 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Contact Amperage: | 3 A |
| Number of Positions: | 150 |
| Housing Color: | Brown |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .096 in, 2.44 mm |
| Connector Height: | 11.43 mm, .45 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5364 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Stackable: | No |
| Post Size: | .03 x .04 in, .76 x 1.02 mm |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .23 in, 5.84 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15.24 mm, .6 in |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 447192-4 |
| SKU: | AMP447192-4 |
447192-4
Specifications
Detailed Description
Enhance your circuitry with this top-of-the-line 3-row PCB connector, featuring a panel mount design for easy installation. Crafted with durable Polyphenylene Sulfide housing in a sleek brown hue, it guarantees both longevity and style. Each of its 150 gold-plated Beryllium Copper contacts ensures reliable signal transmission, meeting UL 94V-0 flammability standards for added safety. With a contact amperage of 3A and an operating temperature range of -85 to 257°F, this connector is ideal for aerospace, defense, and marine applications. Whether you're working with wires or cables, its through-hole solder termination method and vertical mount orientation provide seamless integration. Trust in its high-quality construction for efficient board-to-board connections in your projects. (Word count: 109)
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91117-3 | ![]() |


