| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 447207-8 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 240 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 2 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 240 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| GPL: | 299 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5309 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Post Size: | .01 x .02 in, .40 x .45 mm |
| Mating Post Length: | .14 in |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .23 in, 5.334 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Shrouded End Dimension: | .275 in |
| Part Aliases: | 447207-8 |
| SKU: | AMP447207-8 |
447207-8
Specifications
Detailed Description
Experience seamless connectivity with our high-performance PCB Mount Header. Designed for precision and reliability, this connector features 240 brass pins with gold plating for optimal contact conductivity. The polyphenylene sulfide housing in a striking blue color ensures durability in demanding environments, while the right-angle orientation offers convenient installation on your circuit board. With a contact amperage of 1.5 A and an operating temperature range of -65 to 125°C (-85 to 257°F), it is ideal for aerospace, defense, and marine applications. Whether in commercial or industrial settings, this connector guarantees secure and efficient board-to-board connectivity with rugged construction and sealable design. Stay ahead in your connectivity needs with this essential component.

