447208-1

Heilind Number:AMP447208-1
Manufacturer:TE Connectivity
Manufacturer Number:447208-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 ROW BOX RECP 240 POS 100 C/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 447208-1
Housing Material:Polyphenylene Sulfide
Number of Rows:3
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Contact Amperage:3 A
Number of Positions:240
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Number of Loaded Positions:160
Packaging:Package
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:11.43 mm, .45 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5308
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
Post Size:.014 x .019 in, .36 x .46 mm
ECCN:EAR99
Board to Board Configuration:Vertical
Application Assembly Feature:None
Termination Post Tail Length:.195 in, 4.95 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
PCB Contact Termination Area Plating Thickness:100 µin
Material Flammability Standard:UL 94V-0
Part Aliases:447208-1
SKU:AMP447208-1

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Mezzanine Connector. Designed for seamless integration, this connector features a straight body orientation with panel mount type, ensuring efficient signal transmission in your electronic assemblies. With three rows and 240 positions, it offers ample connectivity options for your circuitry. The durable housing, made of UL 94V-0 rated Polyphenylene Sulfide in a stylish brown color, guarantees reliability in diverse operating environments. Gold-plated Beryllium Copper contacts, accommodating 3A of current, ensure optimal conductivity. With a 2.54mm pitch and 0.1-inch row spacing, this connector facilitates precise PCB connections. Its shrouded header type and vertical mount orientation provide additional stability, while the absence of stackability allows for focused, single-level board-to-board configurations. Ideal for Aerospace, Defense, and Marine applications, this connector is a trusted solution for your connectivity needs. With a PCB mount receptacle assembly type and a termination method of through-hole soldering, it offers easy installation on your circuit boards. RoHS compliant and meeting stringent quality standards, it guarantees performance and durability. Elevate your electronic assemblies with this essential connector for seamless PCB connectivity.