| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 447391-2 |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 20000 V DC |
| Contact Type: | Socket |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP447391-2 |
447391-2
Specifications
Detailed Description
Elevate your power connection capabilities with our LGH-1 Double-Ended Shielded Lead Assembly. Designed for high-voltage applications, this assembly is pre-terminated to cable for easy installation. Featuring a socket contact type and a single position, it ensures reliable performance. With a voltage rating of 20,000 V DC and operating temperature range from -55 to 125 degrees Celsius (-67 to 257 degrees Fahrenheit), it's suitable for a wide range of environments. Compliant with RoHS regulations, this lead assembly is a durable and environmentally friendly choice. Ideal for power transmission in various industries, it's a vital component in your connectivity solutions. Trust in the quality and efficiency of our Circular Power Connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||

